TruComponents TC-10329172 DVK 6/4 Cable Router Dia16mm Polyamide Black

Image Representative of Range

TruComponents TC-10329172 DVK 6/4 Cable Router Dia16mm Polyamide Black

MPN
TC-10329172
EAN-13
4064161217963
Order Code
13-3091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.44
10+ £14.36
50+ £13.99
100+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The TruComponents DVK 6/4 cable router, manufactured by TruComponents, is constructed from polyamide and is black in colour. It features a maximum terminal diameter of 16 mm, making it ideally suited for organising and protecting cables. This grommet is typically used in electronic and industrial applications where cable management is essential.
Type Cable router
Colour Black
Compatible with (details) 4 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 72.8 x 58 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK 6/4
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot