TruComponents TC-10305396 Cable Gland PG36 Brass Ni-plated Metal 1 piece

TruComponents TC-10305396 Cable Gland PG36 Brass Ni-plated Metal 1 piece

MPN
TC-10305396
EAN-13
4064161216959
Order Code
13-3090
Country of Origin
China

Discontinued


The TruComponents TC-10305396 is a robust cable gland crafted from nickel-plated brass, designed to provide secure and reliable cable protection. Ideal for industrial and commercial applications, it ensures dust and moisture resistance for electrical enclosures. This PG36 cable gland is perfect for maintaining the integrity of sensitive equipment in harsh environments.
Thread Size PG36
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 25mm
Height 37mm
Internal thread PG36
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 33mm

Trustpilot