TruComponents TC-10302888 Cable Gland PG21 Brass Ni-Plated Metal

Image Representative of Range

TruComponents TC-10302888 Cable Gland PG21 Brass Ni-Plated Metal

MPN
TC-10302888
EAN-13
4064161216928
Order Code
13-3088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.20
10+ £6.69
50+ £6.52
100+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The TruComponents TC-10302888 Cable Gland, made of nickel-plated brass, is designed for secure cable entry. It features a PG21 thread and is typically used in electrical and industrial applications. This durable metal component ensures reliable sealing and strain relief for cables.
Thread Size PG21
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
Height 27mm
Internal thread PG21
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot