TruComponents TC-10302872 Cable Gland PG9 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302872 Cable Gland PG9 Brass Ni-Plated Metal 1 piece

MPN
TC-10302872
EAN-13
4064161216881
Order Code
13-3084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.64
50+ £2.57
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 747 in stock

TruComponents TC-10302872 is a cable gland designed for securing and sealing cables. Made from nickel-plated brass, it ensures durability and corrosion resistance. Typically used in electrical and mechanical applications, it provides reliable strain relief and protection for cable connections.
Thread Size PG9
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
Height 19mm
Internal thread PG9
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot