TruComponents TC-10302864 Cable Gland M75 Brass Ni-plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302864 Cable Gland M75 Brass Ni-plated Metal 1 piece

MPN
TC-10302864
EAN-13
4064161216867
Order Code
13-3082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £92.09
10+ £85.63
50+ £83.43
100+ £81.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

TruComponents TC-10302864 Cable gland is a robust M75 brass, nickel-plated metal fitting. It is suitable for secure cable management and connectivity in demanding environments. This component is ideal for industrial and commercial applications where durability is essential.
Thread Size M75
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 42mm
Height 44mm
Internal thread M75
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 52mm

Reviews

Be the first to submit a review

Trustpilot