TruComponents TC-10302860 Cable Gland M63 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302860 Cable Gland M63 Brass Ni-Plated Metal 1 piece

MPN
TC-10302860
EAN-13
4064161216850
Order Code
13-3081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £48.65
10+ £45.24
50+ £44.08
100+ £42.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents manufactures the TC-10302860 cable gland, featuring a robust M63 size in brass with a nickel-plated finish for enhanced durability. This metal cable gland is ideal for ensuring secure cable entry in industrial applications. Its sturdy construction makes it suitable for use in challenging environments where reliability is critical.
Thread Size M63
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 37mm
Height 38mm
Internal thread M63
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot