TruComponents TC-10302856 Cable Gland M50 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302856 Cable Gland M50 Brass Ni-Plated Metal 1 piece

MPN
TC-10302856
EAN-13
4064161216843
Order Code
13-3080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £27.89
10+ £25.94
50+ £25.27
100+ £24.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents manufactures the TC-10302856 cable gland, constructed from nickel-plated brass for durability and corrosion resistance. The M50 size is ideal for securely sealing and protecting cables in industrial and electrical installations. This component is typically used in environments requiring reliable cable management solutions.
Thread Size M50
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 32mm
Height 37mm
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot