TruComponents TC-10302852 Cable Gland M40 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302852 Cable Gland M40 Brass Ni-Plated Metal 1 piece

MPN
TC-10302852
EAN-13
4064161216836
Order Code
13-3079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.31
10+ £13.30
50+ £12.96
100+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

The TruComponents TC-10302852 is a robust cable gland made from nickel-plated brass. Its M40 size makes it ideal for securing cables in industrial and electrical installations. This metal component ensures reliable sealing and strain relief for various wiring applications.
Thread Size M40
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
Height 31mm
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot