TruComponents TC-10302832 Cable Gland M20 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302832 Cable Gland M20 Brass Ni-Plated Metal 1 piece

MPN
TC-10302832
EAN-13
4064161216782
Order Code
13-3074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.23
10+ £3.93
50+ £3.83
100+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,613 in stock

TruComponents manufactures the TC-10302832 cable gland, an M20 size component made from nickel-plated brass. This metal cable gland is durable and corrosion-resistant, suitable for protecting and securing electrical cables. It is typically used in industrial and commercial applications where robust cable management is required.
Thread Size M20
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
Height 21mm
Internal thread M20
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot