TruComponents TC-10302824 Cable Gland M16 Brass Ni-plated Metal

Image Representative of Range

TruComponents TC-10302824 Cable Gland M16 Brass Ni-plated Metal

MPN
TC-10302824
EAN-13
4064161216768
Order Code
13-3072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.03
50+ £2.95
100+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

Manufactured by TruComponents, the TC-10302824 cable gland is made of nickel-plated brass, ensuring durability and corrosion resistance. Its M16 size suits a variety of cable types in demanding environments. Typically used in electrical equipment, it provides secure cable entry.
Thread Size M16
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
Height 19mm
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot