TruComponents TC-10302820 Cable Gland M12 Brass Ni-Plated Metal

Image Representative of Range

TruComponents TC-10302820 Cable Gland M12 Brass Ni-Plated Metal

MPN
TC-10302820
EAN-13
4064161216751
Order Code
13-3071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.21
50+ £2.15
100+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

TruComponents TC-10302820 Cable Gland is a metal component made of nickel-plated brass. Its M12 size makes it ideal for securing and sealing cables in various electrical and industrial applications. This cable gland ensures robust protection and reliability in harsh environments.
Thread Size M12
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
Height 17mm
Internal thread M12
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot