TruComponents TC-10302816 Cable Gland M8 Brass Ni-plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302816 Cable Gland M8 Brass Ni-plated Metal 1 piece

MPN
TC-10302816
EAN-13
4064161216744
Order Code
13-3070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £2.01
50+ £1.96
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,359 in stock

TruComponents manufactures the TC-10302816 cable gland, featuring an M8 brass body with a nickel-plated finish for durability and corrosion resistance. This metal cable gland is ideal for securing and sealing cables in electrical or electronic equipment. It is typically used in industrial and commercial applications to protect cables from environmental factors.
Thread Size M8
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
Height 13.5mm
Internal thread M8
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot