TruComponents T1904C070 Butt Joint + Heatshrink 4-6 mm² Yellow 10 pieces

Image Representative of Range

TruComponents T1904C070 Butt Joint + Heatshrink 4-6 mm² Yellow 10 pieces

MPN
T1904C070
EAN-13
4053199961672
Order Code
13-3029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.84
10+ £4.50
50+ £4.38
100+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The TruComponents T1904C070 is a crimp connector featuring a butt joint and heatshrink insulation, suitable for 4 mm² to 6 mm² wires. It comprises 10 yellow insulated pieces, designed for reliable electrical connections. This product is commonly used in automotive and industrial applications requiring secure and insulated wire splicing.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Contact Material Copper
Inside Diameter 3.40mm
Length 41mm
Maximum Wire Size AWG 10
Plastic free packaging Plastic-free packaging
Shrink Temperature 125-150℃°C
Temperature Range 120°C

Reviews

Be the first to submit a review

Trustpilot