TruComponents T1904C069 Butt Joint + Heatshrink Blue 1.50-2.50 mm² 10 pieces

Image Representative of Range

TruComponents T1904C069 Butt Joint + Heatshrink Blue 1.50-2.50 mm² 10 pieces

MPN
T1904C069
EAN-13
4053199962242
Order Code
13-3028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.16
50+ £6.00
100+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents T1904C069 is a blue insulated crimp connector designed for secure electrical connections. It accommodates cable sizes from 1.50 mm² to 2.50 mm² and comes in a pack of 10 pieces. This butt joint is ideal for repairing or extending cables in electrical installations.
Type Butt joint
Max Wire Size 1.50mm²
Insulation Insulated
Colour Blue
Contact Material Copper
Inside Diameter 2.30mm
Length 34.30mm
Maximum Wire Size AWG 14
Plastic free packaging Plastic-free packaging
Shrink Temperature 125-150℃°C
Temperature Range 120°C

Reviews

Be the first to submit a review

Trustpilot