TRUCOMPONENTS Rocker Switch Round Panel Mount SPST Quick Connect Range

The TRUCOMPONENTS range of Rocker Switches, including models 751607, 751608, and 751609, are designed for reliable performance in various applications.

The TRUCOMPONENTS 751607 and 751609 are high-quality, panel mount switches featuring a Single Pole Single Throw (SPST) configuration with an Off/On mechanism, making them ideal for straightforward on/off control tasks. Both models are equipped with a quick connect mechanism, ensuring easy and secure installation, and their panel mount design allows for seamless integration into control panels and other equipment.

The TRUCOMPONENTS 751608, on the other hand, is a premium, illuminated switch with an Off/(On) configuration, suitable for momentary on/off control tasks. It features a quick connect mechanism and an IP66 rating, providing protection against dust and powerful water jets, making it ideal for use in harsh conditions. The illumination enhances visibility, providing a clear indication of the switch's status.

All models are manufactured to meet stringent quality standards, making them dependable choices for both professional and DIY projects, offering durability and ease of use.

Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating (Amps) Front panel thickness Material IP Rating Print motif Recess Diameter Mounting Type Contact Configuration Actuator Marking Illumination Type Illumination Colour Casing/button Colour Maximum Temperature Min. temperature Termination Style Type Voltage Rating
TruComponents 751607 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
TruComponents 751607 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
Standard range
Order code: 75-1607
MPN: 751607

Despatched within 4 working days - 743 in stock
2+ £3.34
5+ £3.10
10+ £2.89
25+ £2.71
50+ £2.55
100+ £2.46
Price per unit Ex VAT
On-Off 3A 0.75mm Polyamide 0/I 14.5mm Panel mount SPST None None None Black +85°C -25°C Type C CEE 7/16 plug 4.8mm Rocker Switch 250V AC
TruComponents 751608 Rocker switch,Off/(On),SPST,Illuminated,Quick Connect,IP66
TruComponents 751608 Rocker switch,Off/(On),SPST,Illuminated,Quick Connect,IP66
Standard range
Order code: 75-1608
MPN: 751608

Despatched within 4 working days - 339 in stock
2+ £2.99
5+ £2.78
10+ £2.60
25+ £2.43
50+ £2.29
100+ £2.20
Price per unit Ex VAT
On/(On) 10A 2.5mm IP65 None 20.2mm Panel mount SPST None None None Black +85°C -25°C Type C CEE 7/16 plug 4.8mm Rocker Switch 250V AC
TruComponents 751609 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
TruComponents 751609 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
Standard range
Order code: 75-1609
MPN: 751609

Despatched within 4 working days - 3,180 in stock
5+ £1.22
10+ £1.14
25+ £1.07
50+ £0.999
100+ £0.961
Price per unit Ex VAT
On-Off 6A 2mm OFF/ON 15.2mm Panel mount SPST None None None Black +85°C -25°C Type C CEE 7/16 plug 4.8mm Rocker Switch 250V AC

Trustpilot