TruComponents 751608 Rocker switch,Off/(On),SPST,Illuminated,Quick Connect,IP66

MPN
751608
EAN-13
4064161300320
Order Code
75-1608
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.99
5+ £2.78
10+ £2.60
25+ £2.43
50+ £2.29
100+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The TruComponents 751607 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an Off/On configuration, making it ideal for straightforward on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751607 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel thickness 2.5mm
IP Rating IP65
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot