TruComponents 751607 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751607
EAN-13
4064161300306
Order Code
75-1607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.34
5+ £3.10
10+ £2.89
25+ £2.71
50+ £2.55
100+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

The TruComponents 751607 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an Off/On configuration, making it ideal for straightforward on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751607 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 3A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel thickness 0.75mm
Material Polyamide
Maximum Temperature +85°C
Min. temperature -25°C
Print motif 0/I
Recess Diameter 14.5mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot