TruComponents 751590 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751590
EAN-13
4064161299839
Order Code
75-1590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.13
5+ £1.98
10+ £1.84
25+ £1.73
50+ £1.63
100+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

The TruComponents 751590 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

Constructed with premium materials, the TruComponents 751590 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use, with the added benefit of illumination for enhanced visibility.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 19.8 x 13 mm
Front panel thickness 3mm
Illumination Colour(s) Yellow
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot