TRUCOMPONENTS Rocker Switch Quick Connect IP66 Range

The TRUCOMPONENTS 751594 Rocker Switch is a premium, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback and enhanced protection.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TRUCOMPONENTS 751594 offers superior protection against dust and water ingress, making it suitable for demanding environments.

Constructed with high-quality materials, this rocker switch delivers exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.

The TRUCOMPONENTS 751595 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring precise control and enhanced protection.

This single-pole, double-throw (SPDT) switch features an On/Off/On mechanism, allowing seamless switching between two circuits with an off position in the middle. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TRUCOMPONENTS 751595 offers superior protection against dust and water ingress, making it suitable for demanding environments.

Constructed with premium materials, this rocker switch delivers exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Illumination Type Illumination Colour Casing/button Colour Illumination Colour(s) Voltage Rating Mounting Type Current Rating (Amps) Actuator Marking Contact Resistance Dielectric Strength Front panel cut-out Front panel thickness Insulation Resistance IP Rating Material Maximum Temperature Min. temperature Print motif
TruComponents 751594 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
TruComponents 751594 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
Standard range
Order code: 75-1594
MPN: 751594

Despatched within 4 working days - 307 in stock
1+ £4.27
5+ £3.97
10+ £3.70
25+ £3.47
50+ £3.27
100+ £3.14
Price per unit Ex VAT
SPST On-Off LED (monochrome) Green Green 14V DC Panel mount 21A None 50mΩ 1500 V/AC 1 minute 36.8 x 15.2 mm 5mm 100 MΩ/500V DC IP66 Polyamide +80°C -20°C None
TruComponents 751595 Rocker switch,P/Mount,On/Off/On,SPDT,Quick Connect,IP66
TruComponents 751595 Rocker switch,P/Mount,On/Off/On,SPDT,Quick Connect,IP66
Extended range
Order code: 75-1595
MPN: 751595

Available to back orderBack order, lead time 5 weeks
2+ £3.27
5+ £3.04
10+ £2.83
25+ £2.67
50+ £2.50
100+ £2.42
Price per unit Ex VAT
SPDT (On)/Off/(On) None None Black 14V AC Panel mount 21A None 50mΩ 1500 V/AC 1 minute 36.8 x 15.2 mm 5mm 100 MΩ/500V DC IP66 Polyamide +80°C -20°C None

Trustpilot