TruComponents 751595 Rocker switch,P/Mount,On/Off/On,SPDT,Quick Connect,IP66

MPN
751595
EAN-13
4064161299921
Order Code
75-1595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.27
5+ £3.04
10+ £2.83
25+ £2.67
50+ £2.50
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The TruComponents 751595 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring precise control and enhanced protection.

This single-pole, double-throw (SPDT) switch features an On/Off/On mechanism, allowing seamless switching between two circuits with an off position in the middle. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TruComponents 751595 offers superior protection against dust and water ingress, making it suitable for demanding environments.

Constructed with premium materials, this rocker switch delivers exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function (On)/Off/(On)
Current Rating (Amps) 21A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 36.8 x 15.2 mm
Front panel thickness 5mm
Insulation Resistance 100 MΩ/500V DC
IP Rating IP66
Material Polyamide
Maximum Temperature +80°C
Min. temperature -20°C
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 14V AC

Reviews

Be the first to submit a review

Trustpilot