TruComponents 751594 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66

MPN
751594
EAN-13
4064161299914
Order Code
75-1594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.27
5+ £3.97
10+ £3.70
25+ £3.47
50+ £3.27
100+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

The TruComponents 751594 Rocker Switch is a premium, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback and enhanced protection.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TruComponents 751594 offers superior protection against dust and water ingress, making it suitable for demanding environments.

Constructed with high-quality materials, this rocker switch delivers exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 21A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Green
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 36.8 x 15.2 mm
Front panel thickness 5mm
Illumination Colour(s) Green
Insulation Resistance 100 MΩ/500V DC
IP Rating IP66
Material Polyamide
Maximum Temperature +80°C
Min. temperature -20°C
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 14V DC

Reviews

Be the first to submit a review

Trustpilot