TRUCOMPONENTS Rocker switch Panel Mount Quick Connect

The TRUCOMPONENTS range of Rocker Switches, including models 751617 and 751618, are designed for reliable performance in various applications.

The TRUCOMPONENTS 751617 is a high-quality, panel mount switch featuring a dual Single Pole Single Throw (2xSPST) configuration with an Off/On mechanism, making it ideal for controlling two separate circuits.

The TRUCOMPONENTS 751618, on the other hand, is a versatile Single Pole Double Throw (SPDT) switch with an On/Off/On configuration, perfect for managing two different circuits from a single switch. Both models are equipped with a quick connect mechanism, ensuring easy and secure installation, and their panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, these TRUCOMPONENTS switches are dependable choices for both professional and DIY projects, offering durability and ease of use.

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Actuator Marking Dim Contact Resistance Front panel cut-out Dielectric Strength Front panel thickness Height Insulation Resistance Length Min. temperature Print motif Recess Diameter Termination Style Width Mounting Type Switch Function Illumination Type Illumination Colour
TruComponents 751617 Rocker switch,Panel Mount,Off/On,2xSPST,Quick Connect
TruComponents 751617 Rocker switch,Panel Mount,Off/On,2xSPST,Quick Connect
Standard range
Order code: 75-1617
MPN: 751617

Despatched within 4 working days - 785 in stock
2+ £2.29
5+ £2.12
10+ £1.98
25+ £1.86
50+ £1.75
100+ £1.68
Price per unit Ex VAT
SPST 6A None (L x W x H) 24 x 21 x 21 mm 22.2 x 19.2 mm 3mm 21mm 24mm -20°C 0/I Type C CEE 7/16 plug 4.8mm 21mm Panel mount On-Off None None
TruComponents 751618 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect
TruComponents 751618 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect
Standard range
Order code: 75-1618
MPN: 751618

Despatched within 4 working days - 1,199 in stock
2+ £2.29
5+ £2.12
10+ £1.98
25+ £1.86
50+ £1.75
100+ £1.68
Price per unit Ex VAT
SPDT 10A I/0/II 50mΩ 1500 V/AC 1 minute 4mm 100 MΩ/500V DC -25°C I/0/II 25.2mm Type C CEE 7/16 plug 6.3mm Panel mount On-Off None None

Trustpilot