TruComponents 751618 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect

MPN
751618
EAN-13
4064161300481
Order Code
75-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.29
5+ £2.12
10+ £1.98
25+ £1.86
50+ £1.75
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,199 in stock

The TruComponents 751618 Rocker Switch is a high-quality, panel mount switch designed for versatile performance in various applications.

This Single Pole Double Throw (SPDT) switch features an On/Off/On configuration, making it ideal for controlling two different circuits from a single switch.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751618 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking I/0/II
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 4mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Maximum Temperature +85°C
Min. temperature -25°C
Print motif I/0/II
Recess Diameter 25.2mm
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot