TruComponents 751617 Rocker switch,Panel Mount,Off/On,2xSPST,Quick Connect

MPN
751617
EAN-13
4064161300474
Order Code
75-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.29
5+ £2.12
10+ £1.98
25+ £1.86
50+ £1.75
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 785 in stock

The TruComponents 751617 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various applications.

This switch features a dual Single Pole Single Throw (2xSPST) configuration with an Off/On mechanism, making it ideal for controlling two separate circuits.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751617 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Dim (L x W x H) 24 x 21 x 21 mm
Front panel cut-out 22.2 x 19.2 mm
Front panel thickness 3mm
Height 21mm
Length 24mm
Material Polyamide
Maximum Temperature +85°C
Min. temperature -20°C
Print motif 0/I
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot