TruComponents Rocker Switch Off/On SPST Illuminated Quick Connect Range

The TruComponents 751568 and 751569 Rocker Switches are high-quality, illuminated switches designed for reliable performance in various electrical applications.

Both switches feature Single Pole Single Throw (SPST) Off/On functionality, making them ideal for simple control circuits. The illumination ensures visibility in low-light conditions, enhancing user convenience and safety.

Additionally, the quick connect terminals facilitate effortless installation and secure connections.

With their robust construction and dependable operation, the TruComponents 751568 and 751569 Rocker Switches are excellent choices for both professional and DIY projects.

Description Image Product Buy Pricing (Ex VAT) Illumination Type Contact Resistance Casing/button Colour Dielectric Strength Forward Voltage U(F) Insulation Resistance Mounting Type Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Colour Front panel thickness Illumination Colour(s) Material Print motif Recess Diameter Termination Style Type Voltage Rating
TruComponents 751568 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751568 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1568
MPN: 751568

Despatched within 4 working days - 305 in stock
2+ £2.04
5+ £1.89
10+ £1.76
25+ £1.65
50+ £1.56
100+ £1.50
Price per unit Ex VAT
Glow lamp 50mΩ 1500 V/AC 1 minute 100 MΩ/500V DC Panel mount SPST On-Off 10A None Green 6mm Green Polyamide None 20.2mm Type C CEE 7/16 plug 4.8mm Rocker Switch 250V AC
TruComponents 751569 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751569 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1569
MPN: 751569

Despatched within 4 working days - 841 in stock
2+ £2.83
5+ £2.63
10+ £2.46
25+ £2.30
50+ £2.17
100+ £2.09
Price per unit Ex VAT
LED (monochrome) Black 1.85V Panel mount SPST On-Off 10A None Green 6mm Green Polyamide None 20.2mm Type C CEE 7/16 plug 4.8mm Rocker Switch 250V AC

Trustpilot