TruComponents 751568 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751568
EAN-13
4064161298573
Order Code
75-1568
Country of Origin
China
  • Quickly find another product in this range by Illumination Type:

    Glow lamp LED (monochrome)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.04
5+ £1.89
10+ £1.76
25+ £1.65
50+ £1.56
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

The TruComponents 751568 Rocker Switch is a high-quality, illuminated switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an easy-to-use Off/On functionality, making it ideal for simple control circuits. The illuminated design ensures visibility in low-light conditions, enhancing user convenience and safety.

Additionally, the quick connect terminals facilitate effortless installation and secure connections. With its robust construction and dependable operation, the TruComponents 751568 Rocker Switch is an excellent choice for both professional and DIY projects.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Green
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 6mm
Illumination Colour(s) Green
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot