TruComponents 751569 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751569
EAN-13
4064161298580
Order Code
75-1569
Country of Origin
China
  • Quickly find another product in this range by Illumination Type:

    Glow lamp LED (monochrome)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.83
5+ £2.63
10+ £2.46
25+ £2.30
50+ £2.17
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 906 in stock

The TruComponents 751569 Rocker Switch is a premium, illuminated switch designed for efficient and reliable operation in various electrical applications.

This Single Pole Single Throw (SPST) switch offers straightforward Off/On functionality, making it suitable for simple control tasks. The illumination feature ensures visibility even in dimly lit environments, enhancing user convenience and operational safety.

Additionally, the quick connect terminals allow for easy and secure installation, reducing setup time and ensuring a stable connection.

With its durable construction and dependable performance, the TruComponents 751569 Rocker Switch is an excellent choice for both professional and hobbyist use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Green
Casing/button Colour Black
Forward Voltage U(F) 1.85V
Front panel thickness 6mm
Illumination Colour(s) Green
Material Polyamide
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot