TruComponents Education: STEAM, Kits & Essen-Design & Technology-Graphics 655933

Weidmuller Brand: Weidmuller
The TRU COMPONENTS display units, collectively produced by the manufacturer TRU COMPONENTS, are varied screen components designed for visual interface applications.
Description Image Product Buy Pricing (Ex VAT) Type Display Resolution Display Type Character style Dimensions Character Matrix Light area (Height) Light area (width) Max. Current Consumption Min. operating voltage Operating Voltage Product Type Resolution Screen size diagonal (cm) Screen size diagonal (inches) Type (display) Width Depth Height LED features
TRU COMPONENTS Tc-12829016 Hmi Display 1024X600 Pixels 210X150X27mm
TRU COMPONENTS Tc-12829016 Hmi Display 1024X600 Pixels 210X150X27mm
Standard range
Order code: 18-2422
MPN: TC-12829016

Despatched within 4 working days - 4 in stock
1+ £145.96
Price per unit Ex VAT
HMI Display
CTP
1024 x 600 Pixel 1 x 1 (W x H x D) 210 x 150 x 27 mm 85.92mm 154.21mm 280mA 9V DC 9 - 23 V DC LCD 17.7cm 7in TFT 210mm 27mm 150mm multicolour
TRU COMPONENTS Tc-12829020 Lcd Display 1024X768 Pixels 200X150X27mm
TRU COMPONENTS Tc-12829020 Lcd Display 1024X768 Pixels 200X150X27mm
Standard range
Order code: 18-2423
MPN: TC-12829020

Despatched within 4 working days - 9 in stock
1+ £137.05
Price per unit Ex VAT
LCD TFT (W x H x D) 200 x 150 x 27 mm 1 x 1 121.54mm 162.05mm 340mA 6V DC 6 - 23 V DC 1024 x 768 Pixel 20.2cm 8in 200mm 27mm 150mm multicolour

Trustpilot