TRU COMPONENTS Tc-12829016 Hmi Display 1024X600 Pixels 210X150X27mm

MPN
TC-12829016
EAN-13
4064161330563
Order Code
18-2422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £145.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-12829016 HMI Display is a high-quality graphics interface designed for engineering applications requiring precise visual output. This device features a resolution of 1024 x 600 pixels, accommodating rich and detailed displays. The unit measures 210 x 150 x 27 mm, enabling integration into various control panels and human-machine interface (HMI) systems where compact yet clear displays are essential. The display is suitable for use in environments such as industrial automation, where monitoring and interfacing with processes demand reliable and efficient visual feedback. Its construction supports consistent performance, making it an ideal component in environments prioritising durability and clarity.
Type HMI Display
CTP
Display Resolution 1024 x 600 Pixel
Character style 1 x 1
Depth 27mm
Dimensions (W x H x D) 210 x 150 x 27 mm
Height 150mm
LED features multicolour
Light area (Height) 85.92mm
Light area (width) 154.21mm
Lighting Type LED
Max. Current Consumption 280mA
Max. operating voltage 23V DC
Maximum Temperature 70°C
Min. operating voltage 9V DC
Min. temperature -20°C
Operating Voltage 9 - 23 V DC
Product Type LCD
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Type (display) TFT
Width 210mm

Reviews

Be the first to submit a review

Trustpilot