TRU COMPONENTS Tc-12829020 Lcd Display 1024X768 Pixels 200X150X27mm

MPN
TC-12829020
EAN-13
4064161330570
Order Code
18-2423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £137.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents TC-12829020 is a robust graphics display designed for precision applications, featuring a native resolution of 1024 x 768 pixels. This LCD, measuring 200 x 150 x 27 mm, is optimised for industrial environments where high-definition human-machine interface (HMI) displays are crucial. The component integrates seamlessly with complex systems, providing reliable visual output that supports advanced monitoring and control tasks. Notably suited for industrial automation and instrumentation applications, it facilitates user interaction and data visualisation with clarity and precision. The display's dimensions and functionality make it an ideal choice for engineering projects demanding compact yet detailed graphic interfaces.
Type LCD
Display Type TFT
Dimensions (W x H x D) 200 x 150 x 27 mm
Character Matrix 1 x 1
Depth 27mm
Height 150mm
LED features multicolour
Light area (Height) 121.54mm
Light area (width) 162.05mm
Lighting Type LED
Max. Current Consumption 340mA
Max. operating voltage 23V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -20°C
Operating Voltage 6 - 23 V DC
Resolution 1024 x 768 Pixel
Screen size diagonal (cm) 20.2cm
Screen size diagonal (inches) 8in
Width 200mm

Reviews

Be the first to submit a review

Trustpilot