TruComponents --Conrad TC-TRW3203 659861

TruComponents 1593484, identified as the Transistor Spacer TO 92, is designed with dimensions of 5.7 x 4.4 x 3 mm, providing precise spacing for transistors in various electronic applications. This product serves as an insulative barrier, helping maintain appropriate thermal management and structural alignment within electronic assemblies. Its usage is essential in circuit board designs where TO-92 packaged transistors are common, ensuring consistent performance and reliability. Engineered for environments requiring meticulous component placement, this spacer supports both prototyping and mass production in electronic manufacturing.
Description Image Product Buy Pricing (Ex VAT) Type Compatible with (semiconductor enclosures) CS Dimensions Diameter Height Length Number of pins Width Content Flammability Rating Material Product Type
TRU COMPONENTS 1593484 Transistor Spacer TO 92 5.7x4.4x3 mm 1 pc
TRU COMPONENTS 1593484 Transistor Spacer TO 92 5.7x4.4x3 mm 1 pc
Standard range
Order code: 18-1865
MPN: 1593484

Despatched within 4 working days - 5,311 in stock
100+ £0.074
Price per unit Ex VAT
TC-TRW3203 TO 92 (L x W x H) 5.7 x 4.4 x 3 mm 3mm 5.7mm 3 4.4mm 1 UL 94 V2 Polyamide 6.6 Transistor spacer
TRU COMPONENTS 1593485 Transistor spacer 1 pc TO92 TO39 3.6mm spacing
TRU COMPONENTS 1593485 Transistor spacer 1 pc TO92 TO39 3.6mm spacing
Standard range
Order code: 18-1866
MPN: 1593485

Despatched within 4 working days - 7,718 in stock
100+ £0.081
Price per unit Ex VAT
TC-TRW5203 3.6mm (Ø x H) 8.9 mm x 4.6 mm 8.9mm 4.6mm 4 1 UL 94 V2 Polyamide 6.6 Transistor spacer

Trustpilot