TRU COMPONENTS 1593484 Transistor Spacer TO 92 5.7x4.4x3 mm 1 pc

MPN
1593484
EAN-13
2050004983883
Order Code
18-1865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.074
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,311 in stock

TruComponents 1593484, identified as the Transistor Spacer TO 92, is designed with dimensions of 5.7 x 4.4 x 3 mm, providing precise spacing for transistors in various electronic applications. This product serves as an insulative barrier, helping maintain appropriate thermal management and structural alignment within electronic assemblies. Its usage is essential in circuit board designs where TO-92 packaged transistors are common, ensuring consistent performance and reliability. Engineered for environments requiring meticulous component placement, this spacer supports both prototyping and mass production in electronic manufacturing.
Type TC-TRW3203
Compatible with (semiconductor enclosures) TO 92
Content 1
Dimensions (L x W x H) 5.7 x 4.4 x 3 mm
Flammability Rating UL 94 V2
Height 3mm
Length 5.7mm
Material Polyamide 6.6
Number of pins 3
Product Type Transistor spacer
Width 4.4mm

Reviews

Be the first to submit a review

Trustpilot