TRU COMPONENTS 1593485 Transistor spacer 1 pc TO92 TO39 3.6mm spacing

MPN
1593485
EAN-13
2050004983890
Order Code
18-1866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,618 in stock

TruComponents 1593485 is a precisely engineered transistor spacer, designed to facilitate the installation of TO-92 and TO-39 package transistors with a 3.6 mm spacing requirement. This product, identified also by the alternate designation 1593485, plays a critical role in maintaining accurate spacing and isolation between components, which is essential in ensuring optimal thermal performance and electrical integrity in circuit assemblies. It is particularly useful in applications such as amplifier circuits, switch mode power supplies, and other precision electronic arrangements where reliable component alignment and stability are imperative.
Type TC-TRW5203
Content 1
CS 3.6mm
Diameter 8.9mm
Dimensions (Ø x H) 8.9 mm x 4.6 mm
Flammability Rating UL 94 V2
Height 4.6mm
Material Polyamide 6.6
Number of pins 4
Product Type Transistor spacer

Reviews

Be the first to submit a review

Trustpilot