TruComponents --Conrad TC-PSC-20x30x16 659858

TruComponents TC-13474976, also known as 3368744, is a switchboard cabinet designed for precision and durability. Manufactured from robust ABS material, this enclosure is light grey and features dimensions of 200 x 300 x 160 mm, providing a reliable housing solution for electronic components and systems. The cabinet's design is ideal for a wide range of engineering applications, including telecommunications infrastructure, industrial control systems, and data networking equipment, where secure and organised housing of sensitive electronic components is critical. Its construction ensures resistance to environmental factors, making it suitable for both indoor and sheltered outdoor installations.
Description Image Product Buy Pricing (Ex VAT) Material Enclosure Height Enclosure Width Type Enclosure Length Ingress Protection Rating Colour Content Depth Dimensions Height IP Rating Product Type Width
TRU COMPONENTS TC-13474976 Switchboard cabinet ABS Light grey 200x300x160mm
TRU COMPONENTS TC-13474976 Switchboard cabinet ABS Light grey 200x300x160mm
Standard range
Order code: 18-2784
MPN: TC-13474976

Despatched within 4 working days - 85 in stock
1+ £26.62
Price per unit Ex VAT
Acrylonitrile butadiene styrene 300mm TC-PSC-20x30x16 160mm IP66 Light grey 1 160mm (W x H x D) 200 x 300 x 160 mm 300mm IP66 Switchboard cabinet 200mm
TRU COMPONENTS TC-13474996 Switchboard cabinet ABS PC Light grey 200x300x160mm
TRU COMPONENTS TC-13474996 Switchboard cabinet ABS PC Light grey 200x300x160mm
Standard range
Order code: 18-2788
MPN: TC-13474996

Despatched within 4 working days - 70 in stock
1+ £31.96
Price per unit Ex VAT
Acrylonitrile butadiene styrene, Polycarbonate (PC) 200mm 300mm TC-PSC-20x30x16 160mm IP66 Light grey 1 160mm (W x H x D) 200 x 300 x 160 mm 300mm IP66 Switchboard cabinet 200mm

Trustpilot