TRU COMPONENTS TC-13474976 Switchboard cabinet ABS Light grey 200x300x160mm

MPN
TC-13474976
EAN-13
4064161398709
Order Code
18-2784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents TC-13474976, also known as 3368744, is a switchboard cabinet designed for precision and durability. Manufactured from robust ABS material, this enclosure is light grey and features dimensions of 200 x 300 x 160 mm, providing a reliable housing solution for electronic components and systems. The cabinet's design is ideal for a wide range of engineering applications, including telecommunications infrastructure, industrial control systems, and data networking equipment, where secure and organised housing of sensitive electronic components is critical. Its construction ensures resistance to environmental factors, making it suitable for both indoor and sheltered outdoor installations.
Type TC-PSC-20x30x16
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 300mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 160mm
Dimensions (W x H x D) 200 x 300 x 160 mm
Height 300mm
IP Rating IP66
Product Type Switchboard cabinet
Width 200mm

Reviews

Be the first to submit a review

Trustpilot