TRU COMPONENTS TC-13474996 Switchboard cabinet ABS PC Light grey 200x300x160mm

MPN
TC-13474996
EAN-13
4064161398754
Order Code
18-2788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents TC-13474996, also referenced as 3368749, is a robust, light grey switchboard cabinet specifically crafted from a durable blend of ABS and PC materials. With dimensions of 200 x 300 x 160 mm, this product is designed to offer optimal protection and organisation of electrical components within industrial and commercial environments. Its resilient construction ensures it can withstand various environmental factors, making it suitable for housing sensitive electronics or electrical distributions indoors. The cabinet is engineered to meet the demands of neatly managing wiring and electrics, facilitating reliable and safe operation across a wide range of engineering applications.
Type TC-PSC-20x30x16
Material Acrylonitrile butadiene styrene, Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Width 300mm
Enclosure Height 200mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 160mm
Dimensions (W x H x D) 200 x 300 x 160 mm
Height 300mm
IP Rating IP66
Product Type Switchboard cabinet
Width 200mm

Reviews

Be the first to submit a review

Trustpilot