TruComponents --Conrad TC-BY500-600 659841

TruComponents 1582027, designated as , is a fast silicon rectifier housed in a DO-201 package, capable of withstanding a reverse voltage of up to 600 volts and supporting a continuous forward current of 5 amperes. This standard high-frequency power diode offers efficient rectification for AC-to-DC conversion, making it a suitable choice for power supply units and voltage regulator circuits. Its robust construction and thermal management capabilities are ideal for use in demanding environments such as industrial machinery, automotive electronics, and consumer electronic devices. The TruComponents 1582027 ensures reliability and performance in circuits requiring efficient current handling and low forward voltage drop.
Description Image Product Buy Pricing (Ex VAT) Type Reverse leakage current I(r) reference Reverse Voltage U(R) Enclosure Forward current I(F) Forward voltage reference Forward Voltage U(F) Maximum Operating Temperature Mounting Type Operating temperature (min.) Product Type Reverse leakage Current I(r) Reverse reCovery Time T(rr)
TRU COMPONENTS 1582027 Fast Si rectifier DO 201 600V 5A Standard HF Power Diode
TRU COMPONENTS 1582027 Fast Si rectifier DO 201 600V 5A Standard HF Power Diode
Standard range
Order code: 17-8877
MPN: 1582027

Despatched within 4 working days - 35 in stock
50+ £0.109
Price per unit Ex VAT
TC-BY500-600 600V 600V DO 201 5A 5A 1.3V +175°C Through-hole -50°C Fast Si rectifier 10µA 200ns
TRU COMPONENTS1582028Fast Si rectifierTC-BY500-800DO 201800V5AStandard HF Power
TRU COMPONENTS1582028Fast Si rectifierTC-BY500-800DO 201800V5AStandard HF Power
Standard range
Order code: 17-8878
MPN: 1582028

Despatched within 4 working days - 822 in stock
50+ £0.122
Price per unit Ex VAT
TC-BY500-800 800V 800V DO 201 5A 5A 1.3V +175°C Through-hole -50°C Fast Si rectifier 10µA 200ns

Trustpilot