TRU COMPONENTS 1582027 Fast Si rectifier DO 201 600V 5A Standard HF Power Diode

MPN
1582027
EAN-13
2050004918830
Order Code
17-8877
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TruComponents 1582027, designated as , is a fast silicon rectifier housed in a DO-201 package, capable of withstanding a reverse voltage of up to 600 volts and supporting a continuous forward current of 5 amperes. This standard high-frequency power diode offers efficient rectification for AC-to-DC conversion, making it a suitable choice for power supply units and voltage regulator circuits. Its robust construction and thermal management capabilities are ideal for use in demanding environments such as industrial machinery, automotive electronics, and consumer electronic devices. The TruComponents 1582027 ensures reliability and performance in circuits requiring efficient current handling and low forward voltage drop.
Type TC-BY500-600
Enclosure DO 201
Forward current I(F) 5A
Forward voltage reference 5A
Forward Voltage U(F) 1.3V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Fast Si rectifier
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 600V
Reverse reCovery Time T(rr) 200ns
Reverse Voltage U(R) 600V

Reviews

Be the first to submit a review

Trustpilot