TRU COMPONENTS1582028Fast Si rectifierTC-BY500-800DO 201800V5AStandard HF Power

MPN
1582028
EAN-13
2050004918847
Order Code
17-8878
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

TruComponents 1582028 fast silicon rectifier, designated as the TC-BY500-800DO. This product is engineered to handle a reverse voltage of up to 800 volts and a forward current of 5 amperes, making it suitable for high-frequency power applications. Featuring standard high-frequency performance, the rectifier is optimal for use in switched-mode power supplies, DC-DC converters, and freewheeling diodes in various electronic circuits. Its robust design ensures reliability and efficiency in controlling power flow in sensitive electronic systems. Engineers seeking components that deliver precise and rapid rectification will find the 1582028 to be a pertinent addition to their projects.
Type TC-BY500-800
Enclosure DO 201
Forward current I(F) 5A
Forward voltage reference 5A
Forward Voltage U(F) 1.3V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Fast Si rectifier
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 800V
Reverse reCovery Time T(rr) 200ns
Reverse Voltage U(R) 800V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot