TruComponents --Conrad TC-9744120 659837

TruComponents TC-9744120 Linear IC is a component defined by its capability to deliver a steady current of 132 mA. Also referred to by the alternate description 2436030, this integrated circuit is designed to offer reliable performance in a variety of electronic circuits requiring stable current regulation. It is particularly suited for use in voltage regulation modules, analogue signal processing, and low-power electronic devices where precision and efficiency are critical. The robust construction and consistent performance parameters make it ideal for integration in both commercial and industrial electronic systems, providing essential circuitry functionality for engineers seeking dependable components.
Description Image Product Buy Pricing (Ex VAT) Nominal Current Functions Operating temperature (max.) Operating temperature (min.) Type No of Outputs Input bias current Linearity type Mounting Type Output Type
TRU COMPONENTS TC-9744120 Linear IC 132 mA Bulk
TRU COMPONENTS TC-9744120 Linear IC 132 mA Bulk
Standard range
Order code: 18-3562
MPN: TC-9744120

2,308 in stock, despatched in 4 working days
50+ £0.143
Price per unit Ex VAT
132mA Driver 85°C -40°C Linear IC 1 3mA Driver Solder lug Analogue voltage
TRU COMPONENTS TC-9744124 Linear IC 300 mA Bulk Linear ICs
TRU COMPONENTS TC-9744124 Linear IC 300 mA Bulk Linear ICs
Standard range
Order code: 18-3563
MPN: TC-9744124

2,239 in stock, despatched in 4 working days
50+ £0.143
Price per unit Ex VAT
300mA Linear IC 1 3mA Driver Solder lug Analogue voltage


Trustpilot