TRU COMPONENTS TC-9744120 Linear IC 132 mA Bulk

Order Code:

18-3562

Brand: TruComponents MPN: TC-9744120 EAN-13: 4064161191003
  • Quickly find another product in this range by Nominal Current:

    132mA 300mA
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,308 in stock, despatched in 4 working days

TruComponents TC-9744120 Linear IC is a component defined by its capability to deliver a steady current of 132 mA. Also referred to by the alternate description 2436030, this integrated circuit is designed to offer reliable performance in a variety of electronic circuits requiring stable current regulation. It is particularly suited for use in voltage regulation modules, analogue signal processing, and low-power electronic devices where precision and efficiency are critical. The robust construction and consistent performance parameters make it ideal for integration in both commercial and industrial electronic systems, providing essential circuitry functionality for engineers seeking dependable components.
Type Linear IC
Nominal Current 132mA
No of Outputs 1
Functions Driver
Input bias current 3mA
Linearity type Driver
Mounting Type Solder lug
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Output Type Analogue voltage

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot