TRU COMPONENTS TC-9744124 Linear IC 300 mA Bulk Linear ICs

Order Code:

18-3563

Brand: TruComponents MPN: TC-9744124 EAN-13: 4064161191010
  • Quickly find another product in this range by Nominal Current:

    132mA 300mA
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,239 in stock, despatched in 4 working days

TruComponents TC-9744124 is a linear integrated circuit with the alternate description of 2436031 - TruComponents TC-9744124. This robust component is designed for applications requiring efficient power regulation, offering a current handling capacity of up to 300 mA. Ideal for function within power supply designs, battery-operated devices, and signal processing applications, it ensures stable voltage maintenance and efficient current delivery. The device incorporates precision circuitry to optimise thermal performance and reliability in various electronic systems. Its versatile nature makes it suitable for integration into both consumer electronics and industrial automation solutions.
Type Linear IC
Nominal Current 300mA
No of Outputs 1
Input bias current 3mA
Linearity type Driver
Mounting Type Solder lug
Output Type Analogue voltage

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot