TruComponents --Conrad TC-12659376 659825

TruComponents TC-12659376, also known as product number 3164844, is a neon indicator light designed for 230 V AC applications. This product features a 20 mm diameter with a red illumination, making it suitable for clearly visible status indication in various electrical equipment and control panels. Its reliable construction ensures stable operation in both industrial and commercial facilities, where it can alert users to system statuses or potential issues. This neon indicator light is especially useful in environments that require robust and long-lasting visual signalling components.
Description Image Product Buy Pricing (Ex VAT) Type Colour Voltage Diameter Content Dimensions Nominal Voltage Product Type
TRU COMPONENTS TC-12659376 Neon indicator light 230 V AC 20 mm Red 1 pc
TRU COMPONENTS TC-12659376 Neon indicator light 230 V AC 20 mm Red 1 pc
Standard range
Order code: 18-2395
MPN: TC-12659376

Despatched within 4 working days - 53 in stock
5+ £1.27
Price per unit Ex VAT
TC-12659376 Red 230V AC 20mm 1 (Ø) 20mm 230V AC Indicator light
TRU COMPONENTS TC-12659384 Neon indicator light 230 V AC Green 20 mm
TRU COMPONENTS TC-12659384 Neon indicator light 230 V AC Green 20 mm
Standard range
Order code: 18-2396
MPN: TC-12659384

Despatched within 4 working days - 670 in stock
5+ £1.27
Price per unit Ex VAT
TC-12659384 Green 230V AC 20mm 1 (Ø) 20mm 230V AC Indicator light

Trustpilot