TRU COMPONENTS TC-12659384 Neon indicator light 230 V AC Green 20 mm

MPN
TC-12659384
EAN-13
4064161324449
Order Code
18-2396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 670 in stock

TruComponents TC-12659384 neon indicator light with a nominal voltage rating of 230 V AC, providing a robust and reliable signalling solution. This product, also known by the alternate designation 3164846, features a conspicuous green illumination housed within a 20 mm diameter casing, suitable for panel mounting in diverse environments. Engineered for optimal performance, its high visibility and durability make it well-suited for use in electrical panels, control cabinets, and equipment dashboards where clear status indication is critical. Its straightforward design ensures compatibility with existing systems, serving as an essential component in monitoring and control applications across various industrial settings. Additionally, its conformity to standard electrical specifications supports reliable integration into both and retrofit projects.
Type TC-12659384
Voltage 230V AC
Diameter 20mm
Colour Green
Content 1
Dimensions (Ø) 20mm
Nominal Voltage 230V AC
Product Type Indicator light

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot