TRU COMPONENTS TC-12659376 Neon indicator light 230 V AC 20 mm Red 1 pc

MPN
TC-12659376
EAN-13
4064161324425
Order Code
18-2395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TruComponents TC-12659376, also known as product number 3164844, is a neon indicator light designed for 230 V AC applications. This product features a 20 mm diameter with a red illumination, making it suitable for clearly visible status indication in various electrical equipment and control panels. Its reliable construction ensures stable operation in both industrial and commercial facilities, where it can alert users to system statuses or potential issues. This neon indicator light is especially useful in environments that require robust and long-lasting visual signalling components.
Type TC-12659376
Voltage 230V AC
Diameter 20mm
Colour Red
Content 1
Dimensions (Ø) 20mm
Nominal Voltage 230V AC
Product Type Indicator light

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot