TruComponents --Conrad TC-12195696 659818

TruComponents' TC-12195696 is a battery connector designed for integration with car sockets, offered in a black finish and sold individually. This product, also known by its alternate description 3048924, supports efficient electrical connectivity by facilitating a reliable interface between a vehicle's power source and auxiliary devices. Engineered for durability and optimum conductivity, the connector is well-suited for automotive applications, where robust and stable power connections are essential. Its design ensures compatibility with standard car sockets, making it an ideal choice for connecting battery-powered equipment in vehicles, such as portable devices and in-car electronics. This product underscores TruComponents' commitment to delivering high-quality components tailored for demanding engineering environments.
Description Image Product Buy Pricing (Ex VAT) Type Colour Connection AWG Connector cross section Content Current Rating Rated voltage
TRU COMPONENTS TC-12195696 Battery connector to car socket Black 1 pc
TRU COMPONENTS TC-12195696 Battery connector to car socket Black 1 pc
Standard range
Order code: 18-2303
MPN: TC-12195696

Despatched within 4 working days - 101 in stock
1+ £8.10
Price per unit Ex VAT
Cable Black Battery Connection 16 1.30mm² 1 8A 12/24V DC
TRU COMPONENTS TC-12195700 Battery connector to 2x lighter socket Black 1 pc
TRU COMPONENTS TC-12195700 Battery connector to 2x lighter socket Black 1 pc
Standard range
Order code: 18-2304
MPN: TC-12195700

Despatched within 4 working days - 66 in stock
1+ £12.71
Price per unit Ex VAT
Cable Black Battery Connection 16 1.30mm² 1 8A 12/24V DC

Trustpilot