TRU COMPONENTS TC-12195696 Battery connector to car socket Black 1 pc

Order Code:

18-2303

Brand: TruComponents MPN: TC-12195696 EAN-13: 4064161319261
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 4 working days

TruComponents' TC-12195696 is a battery connector designed for integration with car sockets, offered in a black finish and sold individually. This product, also known by its alternate description 3048924, supports efficient electrical connectivity by facilitating a reliable interface between a vehicle's power source and auxiliary devices. Engineered for durability and optimum conductivity, the connector is well-suited for automotive applications, where robust and stable power connections are essential. Its design ensures compatibility with standard car sockets, making it an ideal choice for connecting battery-powered equipment in vehicles, such as portable devices and in-car electronics. This product underscores TruComponents' commitment to delivering high-quality components tailored for demanding engineering environments.
Type Cable
Colour Black
AWG 16
Connector cross section 1.30mm²
Content 1
Rated Voltage 12/24V DC
Test current 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot