TRU COMPONENTS TC-12195700 Battery connector to 2x lighter socket Black 1 pc

Order Code:

18-2304

Brand: TruComponents MPN: TC-12195700 EAN-13: 4064161319278
Qty Unit Price (Ex VAT)
1+ £12.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

TruComponents TC-12195700, also known as 3048925 - TruComponents TC-12195700, is a battery connector designed to convert a single power source into two lighter sockets, providing a practical solution for expanding power accessibility within automotive and marine environments. Engineered for reliable performance, the connector accommodates a typical 12V electrical system and features robust construction to ensure long-term durability in demanding conditions. This product is particularly beneficial for environments that necessitate the simultaneous operation of multiple low-power automotive accessories such as GPS units, mobile phone chargers, or portable refrigeration systems, delivering enhanced functionality while maintaining a compact form factor.
Type Cable
Colour Black
AWG 16
Connector cross section 1.30mm²
Content 1
Rated Voltage 12/24V DC
Test current 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot