TruComponents --Conrad TC-10471948 659811

TruComponents TC-10471948, also referred to as 2617987, is a line filter designed to optimise electrical compatibility in various engineering applications. This robust component operates at a voltage rating of 250V AC and a current maximum of 10A, facilitating its use in a broad range of power systems. It features an inductance of 1.2mH, housed within dimensions of 75x51x37mm, making it suitable for installations where space is at a premium. The line filter is particularly adept at mitigating electromagnetic interference in industrial and commercial electrical equipment, thereby improving operational stability and efficiency in sensitive electronic devices. Ideal for applications requiring refined power management, the TC-10471948 ensures seamless integration into existing electrical infrastructures.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Connection Dimensions Height Inductance (L) Length Mounting Type Width Nominal voltage (details) Current Rating Content Max. temperature Min. temperature Nominal Voltage
TRU COMPONENTS TC-10471948 Line Filters 250V AC 10A 1.2mH 75x51x37mm 1pc
TRU COMPONENTS TC-10471948 Line Filters 250V AC 10A 1.2mH 75x51x37mm 1pc
Standard range
Order code: 18-2129
MPN: TC-10471948

104 in stock, despatched in 4 working days
1+ £12.88
Price per unit Ex VAT
EMI filter (L x W x H) 75 x 51 x 37 mm 37mm 1.2mH 75mm 51mm 10A 1 +85°C -25°C 250V AC
TRU COMPONENTS TC-10471952 Line filter 250V AC 10A 0.3mH 68x50x25mm 1pc
TRU COMPONENTS TC-10471952 Line filter 250V AC 10A 0.3mH 68x50x25mm 1pc
Standard range
Order code: 18-2130
MPN: TC-10471952

284 in stock, despatched in 4 working days
1+ £4.97
Price per unit Ex VAT
Line filter 3300pF Type C CEE 7/16 plug 2.8mm (L x W x H) 68 x 50 x 25 mm 25mm 0.3mH 68mm Structure 50mm 115/250 V/AC (50/60Hz) 10A 1 +85°C -25°C 250V AC


Trustpilot