TRU COMPONENTS TC-10471952 Line filter 250V AC 10A 0.3mH 68x50x25mm 1pc

Order Code:

18-2130

Brand: TruComponents MPN: TC-10471952 EAN-13: 4064161228013
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
284 in stock, despatched in 4 working days

TruComponents TC-10471952 is a line filter designed for AC applications, offering a voltage rating of 250V and a current rating of 10A. This product, also known as 2617988, measures 68x50x25 mm and incorporates an inductance of 0.3 mH, making it suitable for minimising electromagnetic interference in electrical circuits. The line filter is typically utilised in applications requiring noise suppression, such as industrial machinery, consumer electronics, and telecommunications equipment, where maintaining signal integrity is crucial. By attenuating unwanted frequencies, the TC-10471952 ensures stable operation in sensitive electronic systems. This component provides a reliable solution for engineers looking to enhance performance and compliance with electromagnetic interference standards.
Type Line filter
Current Rating 10A
Capacity 3300pF
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Dimensions (L x W x H) 68 x 50 x 25 mm
Height 25mm
Inductance (L) 0.3mH
Length 68mm
Max. temperature +85°C
Min. temperature -25°C
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot